Sign in to ask questions about the Spectrum 761135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 761135 technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Mount | Socket |
| Operating Supply Voltage | 5V |
| Series | C2000™, Delfino™ |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 761135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
