This military-grade buffer amplifier features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage of 15V and a maximum supply current of 22mA. The amplifier type is buffer and it has a maximum input offset voltage of 15mV. The package type is QIP with 12 pins and a quad 12-pin footprint. It meets the MIL-STD-883 screening level and has a slew rate of at least 500V/us.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-P12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 22 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Bias Current-Max (IIB) @25C | 0.0025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -40 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 500 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |