EMI Filter Low Pass Pi-Circuit 10A 230VAC/400VDC Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
| Circuit Technology | Pi-Circuit |
| Type | Low Pass |
| Max Current Rating | 10A |
| Max Voltage Rating | 230VAC|400VDC |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |