The 9004-100-2017 is a hermetic package EMI filter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 50V and a maximum current rating of 15A. The filter has a capacitance of 1.4uF and an attenuation value of 70dB. It is available in a hermetic package with a diameter of 9.78mm and a length of 4.75mm, suitable for through-hole mount. The filter is not RoHS compliant.
Spectrum 9004-100-2017 technical specifications.
| Attenuation Value | 70dB |
| Capacitance | 1.4uF |
| Current | 15A |
| Depth | 9.78mm |
| Diameter | 9.78mm |
| ESD Protection | No |
| Length | 4.75mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 9004-100-2017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.