This 100V 10A EMI filter features a capacitance of 1.4uF and an insertion loss of 70dB. It is designed for panel mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The filter is packaged in bulk and is not RoHS compliant.
Sign in to ask questions about the Spectrum 9010-100-0049 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum 9010-100-0049 technical specifications.
| Capacitance | 1.4uF |
| Current | 10A |
| Insertion Loss | 70dB |
| Length | 0.905inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Spectrum 9010-100-0049 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.