Spectrum 980-3 technical specifications.
| Module/IC Classification | Module |
| Type | Analog |
| Maximum Phase Shift Range | 170°(Typ) |
| Frequency Range | 0 to 7000MHz |
| Maximum Insertion Loss | 0.5dB |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Spectrum 980-3 to view detailed technical specifications.
No datasheet is available for this part.