
Feed-through capacitor for EMI/RFI data line filtering. Features 5nF capacitance, 10A current rating, and 50V DC voltage rating. Operates across a -55°C to 125°C temperature range with a low 10mΩ DC resistance. Axial package with through-hole mounting.
Spectrum 9900-381-6004 technical specifications.
| Capacitance | 5nF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| Current Rating | 10A |
| DC Resistance (DCR) | 10mR |
| Depth | 3.96mm |
| Diameter | 3.96mm |
| Lead Diameter | 0.13mm |
| Length | 0.34inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Voltage | 100V |
| Voltage Rating | 50V |
| DC Rated Voltage | 150V |
| Width | 3.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum 9900-381-6004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
