Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum 9900-381-6020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | Axial |
| Circuit Type | Filter |
| Current | 10A |
| Insertion Loss | 3dB |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Spectrum 9900-381-6020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.