This 450nF axial feed-through ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 10A and a maximum voltage rating of 50V. The capacitor is packaged in a bag with 50 units per package and features axial termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 450nF |
| Package/Case | Axial |
| Current | 10A |
| Insertion Loss | 45dB |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 50V |
| Package Quantity | 50 |
| Packaging | Bag |
| Termination | Axial |
| Voltage Rating | 35V |
| RoHS | Compliant |