Cap 4uF 200VDC PLYC 1% AXL
Checking distributor stock and pricing after the page loads.
Spectrum BA1C405F technical specifications.
| Capacitance | 4uF |
| Voltage | 200VDC |
| Tolerance | 1% |
| DC Rated Voltage | 200VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |