Narrow Band Low Power Amplifier, 1400MHz Min, 1800MHz Max, H1
Checking distributor stock and pricing after the page loads.
Spectrum BX3074 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.