The BX7145 is a single-channel power amplifier with a typical power gain of 13 decibels at 300 MHz. It operates within a frequency range of 5 to 300 MHz and has a maximum input and output voltage standing wave ratio (VSWR) of 1.4 and 1.2, respectively. The amplifier is packaged in a Case H-1 package with dimensions of 40.13 mm in length, 25.4 mm in width, and 12.7 mm in height. It can operate within a temperature range of -55 to 85 degrees Celsius.
Spectrum BX7145 technical specifications.
| Package/Case | Case H-1 |
| Package Length (mm) | 40.13 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 5MHz |
| Maximum Operating Frequency | 300MHz |
| Maximum Input VSWR | 1.4(Typ) |
| Maximum Output VSWR | 1.2(Typ) |
| Typical Power Gain | 13@300MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.