The BX7712 is a single-channel power amplifier with a frequency range of 5-250MHz. It features a typical power gain of 10.5dB at 250MHz and a maximum input VSWR of 1.5. The device operates within a temperature range of -55°C to 85°C and is packaged in a Case H-1 format with dimensions of 40.13mm in length, 25.4mm in width, and 12.7mm in height.
Sign in to ask questions about the Spectrum BX7712 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum BX7712 technical specifications.
| Package/Case | Case H-1 |
| Package Length (mm) | 40.13 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 5MHz |
| Maximum Operating Frequency | 250MHz |
| Maximum Input VSWR | 1.5(Typ) |
| Maximum Output VSWR | 1.75(Typ) |
| Typical Power Gain | 10.5@250MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum BX7712 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.