Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spectrum BXP9064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum BXP9064 technical specifications.
| Package/Case | Case HPak |
| Package Length (mm) | 38.61 |
| Package Width (mm) | 20.97 |
| Package Height (mm) | 8.38(Max) |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 100MHz |
| Maximum Operating Frequency | 3000MHz |
| Maximum Input VSWR | 1.5(Typ) |
| Maximum Output VSWR | 1.5(Typ) |
| Typical Power Gain | 18.5@3000MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum BXP9064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.