This general purpose inductor from Spectrum features a nominal inductance of 5.6 microhenries and a DC resistance of 0.007 ohms. It is designed for power inductor applications and has a maximum rated current of 8.2 amps. The inductor is available in a radial terminal placement configuration and is not shielded. It is part of the CTP4552 series from Spectrum.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.007 |
| Rated Current-Max | 8.2 |
| Manufacturer Series | CTP4552 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |