The CTP4552-208 is a general purpose inductor with a nominal inductance of 12uH and a DC resistance of 0.011 ohms. It is designed for power inductor applications and has a maximum rated current of 6.9A. This inductor features a radial terminal placement and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.011 |
| Rated Current-Max | 6.9 |
| Manufacturer Series | CTP4552 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |