This is a 2-terminal general purpose inductor with a nominal inductance of 6.8uH and a DC resistance of 0.008 ohms. It is designed for power inductor applications and has a maximum rated current of 7.9A. The inductor is not shielded and has a radial terminal placement. It is available in a through-hole package.
Spectrum CTP4552-405 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.008 |
| Rated Current-Max | 7.9 |
| Manufacturer Series | CTP4552 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.