This general purpose inductor features 18uH inductance and a maximum rated current of 7.2A. It has a radial terminal placement and is designed for power inductor applications. The inductor is not shielded and has a DC resistance of 0.017 ohms. It is part of the CTP4559 series from Spectrum and is available in a through-hole package.
Spectrum CTP4559-210 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.017 |
| Rated Current-Max | 7.2 |
| Manufacturer Series | CTP4559 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum CTP4559-210 to view detailed technical specifications.
No datasheet is available for this part.