The CTP4559-302 is a general purpose inductor from Spectrum with a nominal inductance of 3.9uH. It is designed for power inductor applications and has a maximum rated current of 13A. The inductor is shielded and has a DC resistance of 0.005 ohms. It is available in a through-hole package with radial terminal placement.
Spectrum CTP4559-302 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.005 |
| Rated Current-Max | 13 |
| Manufacturer Series | CTP4559 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.