This is a 4-pin radial power inductor with a nominal inductance of 8.2uH and a DC resistance of 0.008 ohms. It is designed for general-purpose applications and can handle a maximum current of 12.4A. The inductor is not shielded and is intended for use in power inductor applications. It is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
Spectrum CTP4560-206 technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.008 |
| Rated Current-Max | 12.4 |
| Manufacturer Series | CTP4560 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.