The CTP4562-114 is a general purpose inductor with a nominal inductance of 39uH and a DC resistance of 0.02 Ohms. It is designed for power inductor applications and is available in a radial through-hole package. The inductor is rated for a maximum current of 12.4A and is not shielded. It is part of the CTP4562 series from Spectrum.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 12.4 |
| Manufacturer Series | CTP4562 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |