The CTP4562-203 is a radial type general purpose inductor from Spectrum with a nominal inductance of 4.7uH. It has a maximum rated current of 32.7mA and a DC resistance of 0.003 ohms. This inductor is designed for power inductor applications and is not shielded. It is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.003 |
| Rated Current-Max | 32.7 |
| Manufacturer Series | CTP4562 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |