The DAC9331-16-4 is a 16-bit digital-to-analog converter with a commercial temperature grade and a nominal supply voltage of 15V. It has 24 terminals and a dual terminal position. The device is packaged in a 24-pin CDIP package with dimensions of 20.321mm in width and 33.274mm in length. It operates over a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 20.321 |
| Length | 33.274 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |