The DAC9377-16-6 is a 16-bit digital-to-analog converter with a commercial temperature grade and a nominal supply voltage of 15V. It features 24 terminals and a dual terminal position. The device is packaged in a 24-pin CDIP and has a width of 20.321mm and a length of 33.274mm. It operates within a temperature range of 0 to 70 degrees Celsius.
Spectrum DAC9377-16-6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 20.321 |
| Length | 33.274 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.