D/A Converter, 1 Func, Parallel, Word Input Loading, 20us Settling Time, CDIP24, CERAMIC, DIP-24
Spectrum DAC9377-4D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 20.321 |
| Length | 33.274 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.