The FLH0033G/883 is a military-grade buffer amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage limit of 40V. The amplifier has a maximum input offset voltage of 15,000uV and a maximum average bias current of 0.01mA. It is packaged in a 12-pin package with terminals positioned on the bottom. The FLH0033G/883 meets the screening level requirements of MIL-STD-883.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-P12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -40 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |