Wide Band Medium Power Amplifier, 5MHz Min, 150MHz Max, FP-4
Checking distributor stock and pricing after the page loads.
Spectrum FP5138PM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |