This single-chip RF power amplifier is designed for surface mount applications, featuring a typical output power range of 20 to 30 watts. It operates over a frequency range of 5 to 250 MHz and has a typical power gain of 10.5 dB at 250 MHz. The device is suitable for use in temperatures ranging from -55 to 85 degrees Celsius.
Sign in to ask questions about the Spectrum FP7712 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum FP7712 technical specifications.
| Package/Case | FPAK |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 3.81 |
| Seated Plane Height (mm) | 3.81 |
| Mounting | Surface Mount |
| Manufacturer Type | Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 5MHz |
| Typical Output Power Range | 20 to 30dBm |
| Maximum Operating Frequency | 250MHz |
| Maximum Input VSWR | 1.5(Typ) |
| Maximum Output VSWR | 1.75(Typ) |
| Typical Power Gain | 10.5@250MHzdB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 52333 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spectrum FP7712 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.