15A, 50V data line filter featuring one function. This component offers a capacitance of 1,200,000 pF and operates up to a maximum temperature of 125°C. Designed for EMI/RFI suppression on data lines.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Capacitance | 1200000 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |