EMI Filter Low Pass Pi-Circuit 10A 140VAC/200VDC AXL Panel Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Functions | 1 |
| Manufacturer Series | M15733 |
| Capacitance | 3000 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |