EMI Filter Low Pass LC-Circuit 15A 50VDC Solder Lug Panel Mount
Checking distributor stock and pricing after the page loads.
| Circuit Technology | LC-Circuit |
| Type | Low Pass |
| Max Current Rating | 15A |
| Max Voltage Rating | 50VDC |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |