D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 46us Settling Time, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14
Spectrum MN3001 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-P14 |
| Width | 7.62 |
| Length | 20.26 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.