The MN3006 is a commercial-grade, dual digital-to-analog converter with a 10-bit resolution and a nominal supply voltage of 15V. It features a maximum supply current of 22mA and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 14-pin dual-in-line package (DIP14) with a width of 7.62mm and a length of 20.26mm. The MN3006 is a single-function device with a JEDEC package code of R-CDIP-P14.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-P14 |
| Width | 7.62 |
| Length | 20.26 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |