Sample and Hold Circuit, 1 Func, Hybrid, CDIP14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 28 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| REACH | Compliant |
| Military Spec | False |