This sample and hold circuit is designed for operation over a military temperature range of -55°C to 125°C. It has a nominal supply voltage of 15V and a maximum supply current of 28mA. The circuit is available in a DIP14 package, which is a 14-pin dual in-line package with a 0.3-inch pitch. The circuit is a single-function device, with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 28 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| REACH | Compliant |
| Military Spec | False |