This sample and hold circuit is a dual-supply device with a nominal supply voltage of 15V and a maximum supply current of 28mA. It operates within a temperature range of -55°C to 125°C, meeting the requirements of the military temperature grade. The device is packaged in a DIP14 package, suitable for through-hole mounting. It has been screened to the MIL-STD-883 Class B (Modified) level, ensuring high reliability and performance in harsh environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 28 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Screening Level | MIL-STD-883 Class B (Modified) |
| REACH | Compliant |
| Military Spec | False |