The MN5291E is a successive approximation analog-to-digital converter from Spectrum with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a 32-pin CDIP package and a nominal supply voltage of 15 volts. The ADC has a maximum analog input voltage of 22 volts and a minimum analog input voltage of -22 volts.
Spectrum MN5291E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 43.56 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 22 |
| Analog Input Voltage-Min | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.