The MN7150-16 is a 12-bit analog-to-digital converter with a proprietary conversion method. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device has 62 terminals and is packaged in a DIP-62 format. It can accept analog input voltages between 0 and 10 volts. The converter is designed for use in a variety of applications, including data acquisition and measurement systems.
Checking distributor stock and pricing after the page loads.
Spectrum MN7150-16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 62 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQMA-T62 |
| Width | 27.94 |
| Length | 58.425 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.