Power Line Filter EMI 50Hz/60Hz 10A 50VDC PC Pins Thru-Hole
Spectrum MPC-010-050 technical specifications.
| Width | 11.5 |
| Length | 11.5 |
| Number of Functions | 1 |
| Height | 12.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum MPC-010-050 to view detailed technical specifications.
No datasheet is available for this part.