Double Balanced Mixer, 2000MHz Min, 18000MHz Max, 9.5dB Conversion Loss-Max,
Checking distributor stock and pricing after the page loads.
Spectrum MR105H technical specifications.
| Max Operating Temperature | 95 |
| Min Operating Temperature | -54 |
| REACH | Compliant |
| Military Spec | False |