Spectrum MSP-007-050 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Width | 7.24 |
| Length | 7.77 |
| Number of Functions | 1 |
| Height | 7.11 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Spectrum MSP-007-050 to view detailed technical specifications.
No datasheet is available for this part.