
This 100 ohm thin film chip resistor features a 2% tolerance and is available in a surface mount package. The resistor measures 2.5mm in length and 1.27mm in depth, with a rectangular shape and a pad termination style. The device is suitable for use in a variety of applications, including those requiring high precision and reliability. The resistor is manufactured by Spectrum and is part of their NPC T series, which offers a range of fixed resistors with high performance characteristics.
Spectrum NPC T 50-100 W 1000 G technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1005 |
| Package Type | SMD |
| Package/Case | 1005 |
| Product Length (mm) | 2.5 |
| Product Depth (mm) | 1.27 |
| Number of Terminals | 2 |
| Resistance Value | 100Ohm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Positive Resistance Tolerance | 2% |
| Technology | Thin Film |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Anti-Sulfurated | No |
| Cage Code | 52333 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Spectrum NPC T 50-100 W 1000 G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.