Voltage Controlled Variable Attenuator 4dB 4000MHz 2-Pin
Checking distributor stock and pricing after the page loads.
Spectrum PPA10-4 technical specifications.
| Type | Voltage Controlled Variable Attenuator |
| Maximum Attenuation | 4dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Maximum VSWR | 1.3(Typ) |
| Impedance | 50Ohm |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.