Voltage Controlled Variable Attenuator 3dB 4000MHz 2-Pin
Checking distributor stock and pricing after the page loads.
Spectrum PPA20-3 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.