The PPA20-6 is a voltage controlled variable attenuator with a maximum attenuation of 6dB and a frequency range of 0 to 4000MHz. It operates over a temperature range of -55 to 150°C. The device has a maximum VSWR of 1.5 and an impedance of 50 ohms. It is a 2-pin component.
Checking distributor stock and pricing after the page loads.
Spectrum PPA20-6 technical specifications.
| Type | Voltage Controlled Variable Attenuator |
| Maximum Attenuation | 6dB |
| Minimum Frequency | 0MHz |
| Maximum Frequency | 4000MHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Maximum VSWR | 1.5(Typ) |
| Impedance | 50Ohm |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.