EMI Filter Low Pass Pi-Circuit 10A 200VDC Flat Style SMD T/R
Checking distributor stock and pricing after the page loads.
| Circuit Technology | Pi-Circuit |
| Type | Low Pass |
| Max Current Rating | 10A |
| Max Voltage Rating | 200VDC |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |