EMI Filter Low Pass Pi-Circuit 2A 200VDC Flat Style SMD T/R
Checking distributor stock and pricing after the page loads.
| Current | 2A |
| ESD Protection | No |
| Height | 0.118inch |
| Length | 0.315inch |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | PSM |
| Termination | SMD/SMT |
| Width | 0.118inch |
| RoHS | Not Compliant |