EMI Filter Low Pass Pi-Circuit 10A 200VDC Flat Style SMD T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 8 |
| Number of Functions | 1 |
| Capacitance | 4000 |
| Height | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |