
Surface mount data line filter designed for EMI/RFI suppression. Features one function with a 200V DC rated voltage and a maximum current rating of 10A. Operates across a wide temperature range from -55°C to 125°C. Compact dimensions of 8mm length, 3mm depth, and 0.118inch height. Packaged in tape and reel for automated assembly.
Spectrum PSM1-402Z-10T0 technical specifications.
| Capacitance | 4nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 3mm |
| ESD Protection | No |
| Height | 0.118inch |
| Length | 8mm |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PSM |
| Termination | Flat |
| Tolerance | 80% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.118inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spectrum PSM1-402Z-10T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
