The PSM4-103Z-20B is a standard filter from Spectrum with a capacitance of 10nF and a current rating of 20A. It has a voltage rating of 200V and is designed for use in EMI / RFI applications. The filter is available in bulk packaging and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 125°C and has a tolerance of 80%.
Sign in to ask questions about the Spectrum PSM4-103Z-20B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spectrum PSM4-103Z-20B technical specifications.
| Capacitance | 10nF |
| Current | 20A |
| Depth | 3mm |
| Filter Type | STANDARD |
| Height | 0.118inch |
| Length | 0.315inch |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PSM |
| Termination | Flat |
| Tolerance | 80% |
| Voltage Rating | 200V |
| DC Rated Voltage | 100V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Spectrum PSM4-103Z-20B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.